
Cirrus Logic CS8900A-CQ3 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Series | CS8900A |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS8900A-CQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
