
Single-chip 10Mbps Ethernet controller for surface mount applications. Features 2 ports, 100-pin LQFP package with tin-matte plating, and operates at 3.3V. Offers a data rate of 10Mbps with a maximum supply voltage of 3.465V and a minimum of 3.135V. This RoHS compliant component has a maximum operating temperature of 70°C and a minimum of 0°C.
Cirrus Logic CS8900A-CQ3Z technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 3.465V |
| Min Supply Voltage (DC) | 3.135V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8900A-CQ3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
