The CS8900A-CQR is a 10Mbps Ethernet PHY IC packaged in LQFP. It operates over a temperature range of 0 to 70°C and is supplied with a 5V operating voltage. The IC is available in quantities of 500 and is packaged on tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS8900A-CQR technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CS8900A |
| RoHS | Compliant |