
2-channel LAN controller, CMOS technology, LQFP package with tin, matte contact plating. Supports 10Mbps data rate, operating from 4.75V to 5.25V supply voltage. Features surface mount termination, 14mm length, 14mm width, and 1.4mm height. RoHS compliant with a maximum operating temperature of 70°C.
Cirrus Logic CS8900A-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8900A-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
