
Cirrus Logic CS8900A-IQ3Z technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Operating Supply Current | 95mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8900A-IQ3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
