
LAN Controller, 2 Channel(s), CMOS, PQFP100, LEAD FREE, MS-026, LQFP-100
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS8900A-IQ3ZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8900A-IQ3ZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8900A-IQ3ZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
