
The CS8900A-IQZ is a surface mount LQFP package interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a maximum supply current of 10mA and an operating supply current of 95mA. It is RoHS compliant and not Reach SVHC compliant.
Cirrus Logic CS8900A-IQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Current | 95mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8900A-IQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
