
IC LAN ETHERNET CTLR 5V 100LQFP
Cirrus Logic CS8900A-IQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
