
Cirrus Logic CS8952-CQZ technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 145mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Termination | SMD/SMT |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8952-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
