
The CS8952-CQZR is a single transceiver Ethernet PHY from Cirrus Logic, packaged in a TQFP. It operates over a temperature range of 0 to 70°C and has a maximum supply current of 145mA. The device is designed for surface mount applications and is available in tape and reel packaging with 500 units per package.
Sign in to ask questions about the Cirrus Logic CS8952-CQZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8952-CQZR technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 145mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8952-CQZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
