The CS8952T-IQ is a quad-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 100-pin QFP package with a width and length of 14mm. The device has a nominal supply voltage of 5V and a maximum supply current of 0.145A. It is designed for industrial temperature applications and is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS8952T-IQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS8952T-IQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.145 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS8952T-IQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.