
RISC Microcontroller, 32-Bit, FLASH, 74MHz, CMOS, PQFP208, LQFP-208
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic EP7312-CVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 90us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | Serial, UART |
| Lead Free | Lead Free |
| Max Frequency | 74MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | EP7 |
| Weight | 0.091254oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP7312-CVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
