32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 74MHz. This CMOS component operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 2.3V and 2.7V. It is housed in a 204-terminal, 13x13mm PBGA package with bottom terminal positioning. The microcontroller offers 27 I/O lines and a 32-bit external data bus.
Cirrus Logic EP7312-IR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 204 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B204 |
| Width | 13 |
| Length | 13 |
| Pin Count | 204 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 13 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 32 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 74 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic EP7312-IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.