
Cirrus Logic EP9301-CQZR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RAM Size | 16b |
| Series | EP9 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9301-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
