
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA272, MO-151BAL-2, TFBGA-272
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic EP9307-CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 32b |
| RoHS Compliant | No |
| Series | EP9 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic EP9307-CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
