
The EP9307-IR is a single-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 200MHz. It operates within a temperature range of -40°C to 85°C and requires a 1.8V supply voltage. The device is packaged in a lead-free LFBGA package and is suitable for use in a variety of applications. However, it is not RoHS compliant due to the presence of lead.
Cirrus Logic EP9307-IR technical specifications.
| Access Time | 200us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 32b |
| RoHS Compliant | No |
| Series | EP9 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic EP9307-IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
