Cirrus Logic EP9307-IRZR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, Ethernet, UART |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 32b |
| Series | EP9 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9307-IRZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
