
The EP9312-CBZ is a single-core microprocessor with a 16-bit data bus width and 16KB of memory. It operates at a maximum frequency of 200MHz and a supply voltage of 1.8V. The device is packaged in a BGA352 package and is compliant with RoHS regulations. The EP9312-CBZ is designed to operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cirrus Logic EP9312-CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic EP9312-CBZ technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 32b |
| RoHS Compliant | Yes |
| Series | EP9 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9312-CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
