The EP9312-IBZ is a single-core microprocessor with a 16-bit data bus width, operating at 1.8V and a maximum frequency of 200MHz. It features a BGA package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and is available in a tray packaging format with 40 units per package.
Sign in to ask questions about the Cirrus Logic EP9312-IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic EP9312-IBZ technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 32b |
| RoHS Compliant | Yes |
| Series | EP9 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9312-IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
