High-speed, single-channel, bipolar CMOS operational amplifier designed for power applications. Features a 10MHz gain bandwidth product, 170V/µs slew rate, and 96dB voltage gain. Offers a 10A output current per channel with a maximum dual supply voltage of 100V. Packaged in a DIP for through-hole mounting, this amplifier operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Cirrus Logic MP108FD technical specifications.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 100V |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 170V/µs |
| Supply Current | 50mA |
| Technology | BICMOS |
| Voltage Gain | 96dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.