Single-channel, bipolar CMOS power operational amplifier featuring a 10MHz gain bandwidth product and 170V/µs slew rate. Delivers 11A output current per channel with a maximum dual supply voltage of 100V. Boasts 92dB common mode rejection ratio and 96dB voltage gain, with an input offset voltage of 1mV and input bias current of 70pA. Packaged in a 34-pin DIP for through-hole mounting, operating across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Cirrus Logic MP108FDA technical specifications.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 100V |
| Output Current | 11A |
| Output Current per Channel | 11A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Apex Precision Power® |
| Slew Rate | 170V/µs |
| Supply Current | 50mA |
| Technology | BICMOS |
| Voltage Gain | 96dB |
| RoHS | Compliant |
No datasheet is available for this part.