Single-channel, through-hole mounted power operational amplifier with a 6MHz gain bandwidth product and 130V/µs slew rate. Features 92dB common mode rejection ratio and 1mV input offset voltage. Operates with dual supply voltages from ±15V to ±50V, delivering 15A output current per channel. Suitable for applications requiring high output current and precise amplification.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 142mA |
| Operating Supply Voltage | 50V |
| Output Current | 15A |
| Output Current per Channel | 15A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 130V/µs |
| Supply Current | 142mA |
| Voltage Gain | 96dB |
| RoHS | Not CompliantNo |