
High-performance single-channel linear operational amplifier designed for power applications. Features a 1MHz gain bandwidth product and 2.6V/µs slew rate, delivering 5A output current. Operates with dual supply voltages from 10V to 28V, offering a 60V maximum supply capability and 113dB voltage gain. Packaged in a TO-3 through-hole mount for robust integration.
Cirrus Logic PA01 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 23kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 28V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 28V |
| Output Current | 5A |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.6V/µs |
| Supply Current | 20mA |
| Voltage Gain | 113dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic PA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
