Power amplifier IC featuring a single circuit with a 5A maximum output current. This through-hole mounted component offers a 4.5MHz gain bandwidth product and a 350kHz bandwidth. Operating within a dual supply voltage range of ±7V to ±19V, it boasts a 103dB voltage gain and a 20V/µs slew rate. The BIFET technology ensures a low input bias current of 50pA and a 5mV input offset voltage.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 350kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 19V |
| Output Current | 5A |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 20V/µs |
| Supply Current | 27mA |
| Technology | BIFET |
| Voltage Gain | 103dB |
| RoHS | Compliant |