POWER amplifier IC featuring a 350kHz bandwidth and 4.5MHz gain bandwidth product. Delivers 5A maximum output current with a 20V/µs slew rate. Operates with dual supply voltages from ±7V to ±19V, supporting a maximum dual supply of ±19V. Boasts 103dB voltage gain and 70dB common mode rejection ratio. Packaged in a TO-3 through-hole case.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 350kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 19V |
| Output Current | 5A |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 20V/µs |
| Supply Current | 27mA |
| Technology | BIFET |
| Voltage Gain | 103dB |
| RoHS | Compliant |