The PA02M is a single-channel power amplifier from Cirrus Logic's Apex Precision Power series, featuring a gain bandwidth product of 4.5MHz and a slew rate of 20V/μs. It operates within a temperature range of -55°C to 125°C and has an input bias current of 50pA. The amplifier is available in a TO-3-8 package and is suitable for general-purpose applications, although it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 19V |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 86dB |
| RoHS | Not Compliant |