The PA02M/883 is a single-channel power amplifier from Cirrus Logic's Apex Precision Power series. It features a BIFET technology and a common mode rejection ratio of 70dB. The amplifier operates within a temperature range of -55°C to 125°C and has a maximum operating supply voltage of 19V. It is available in a TO-3-8 package and is designed for through-hole mounting. The device has a gain bandwidth product of 4.5MHz and a slew rate of 20V/µs.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 19V |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 86dB |
| RoHS | Not CompliantNo |