
High-performance linear operational amplifier featuring a 1MHz gain bandwidth product and 102dB voltage gain. This single-channel, bipolar technology amplifier delivers a substantial 30A output current per channel, with a maximum dual supply voltage of 75V. It offers a low input bias current of 5pA and an input offset voltage of 500µV, housed in a through-hole DIP package. Operating across a wide temperature range of -25°C to 85°C, this power amplifier is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 75V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 75V |
| Output Current | 30A |
| Output Current per Channel | 30A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 8V/µs |
| Supply Current | 125mA |
| Technology | BIPOLAR |
| Voltage Gain | 102dB |
| RoHS | Not CompliantNo |
