Single-channel, bipolar power operational amplifier IC featuring a 1MHz gain bandwidth product and 8V/µs slew rate. Delivers 30A output current per channel with a maximum dual supply voltage of 75V and a minimum of 15V. Boasts a high common mode rejection ratio of 86dB and a voltage gain of 102dB, with a low input bias current of 3pA and input offset voltage of 250µV. Designed for through-hole mounting in a 12-pin DIP package, operating across a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 75V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 75V |
| Output Current | 30A |
| Output Current per Channel | 30A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 8V/µs |
| Supply Current | 125mA |
| Technology | BIPOLAR |
| Voltage Gain | 102dB |
| RoHS | Not CompliantNo |