
Operational Amplifiers - Op Amps Linear Op-Amp, 100V, 30A
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 90mA |
| Output Current per Channel | 30A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| Voltage Gain | 102dB |
| RoHS | Compliant |