The PA07 is a single power amplifier from Cirrus Logic's Apex Precision Power series, packaged in a TO-3-8 case and mounted through a hole. It has a gain bandwidth product of 1.3 MHz and an input bias current of 5 pA. The amplifier's input offset voltage is 500 uV, and it can handle a maximum output current of 5 A. The operating supply current is 18 mA, and the amplifier can operate within a temperature range of -25°C to 85°C. The PA07 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 5V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |