Linear Op-Amp, 100V, 5A "Select" Grade RoHS Compliant: Yes
Cirrus Logic PA07A technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 5V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.