The PA07M/883 is a single-channel power amplifier from Cirrus Logic's Apex Precision Power series. It features a gain bandwidth product of 1.3 MHz and an input bias current of 5 pA. The amplifier has an input offset voltage of 500 μV and can supply up to 5 A of output current per channel. It operates over a temperature range of -55°C to 125°C and is available in a TO-3-8 package with through-hole mounting. The PA07M/883 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 5V/µs |
| RoHS | Not Compliant |