
Cirrus Logic PA08 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 90kHz |
| Package/Case | TO-3 |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 150V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 150mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| Technology | BIFET |
| Voltage Gain | 118dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic PA08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.