
Operational Amplifiers - Op Amps Linear Op-Amp 80V 5A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic PA09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 750kHz |
| Package/Case | TO-3 |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Output Current per Channel | 4.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 220V/µs |
| Technology | BIFET |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic PA09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
