Single-channel, through-hole mounted power amplifier IC with a TO-3 package. Features a 4MHz gain bandwidth product, 15kHz bandwidth, and 3V/µs slew rate. Offers 110dB voltage gain, 74dB common mode rejection ratio, and 2mV input offset voltage. Operates with dual supply voltages from 10V to 45V, drawing 15mA quiescent current and delivering up to 5A output current per channel. Rated for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 15kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |