IC Opamp Power 1 Circuit TO3-8
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 96dB |
| RoHS | Compliant |