
Cirrus Logic PA119CE technical specifications.
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 100mA |
| Output Current per Channel | 4A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 900V/µs |
| Technology | BIFET |
| Voltage Gain | 111dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic PA119CE to view detailed technical specifications.
No datasheet is available for this part.