The PA119CEA is a single op-amp from Cirrus Logic's Apex Precision Power series, featuring a high gain bandwidth product of 100MHz and a common mode rejection ratio of 70dB. It operates on a dual supply voltage range of 15V to 40V and has an operating temperature range of -25°C to 85°C. The device is available in a TO-3-8 package and is suitable for surface mount and through hole mounting. It is RoHS compliant and has a slew rate of 900V/µs.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3-8 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 100mA |
| Output Current per Channel | 4A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 900V/µs |
| Technology | BIFET |
| Voltage Gain | 111dB |
| RoHS | Compliant |