Single-channel, bipolar power amplifier IC featuring a 4MHz gain bandwidth product and 110dB voltage gain. Delivers 10A output current per channel with a 20kHz bandwidth. Operates from ±10V to ±45V dual supply voltages, exhibiting 2mV input offset voltage and 74dB common mode rejection ratio. Packaged in a TO-3 through-hole mount case, this component operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 20kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |