
High-performance, single-channel operational amplifier featuring a 110dB voltage gain and 4MHz gain bandwidth product. This linear op-amp delivers up to 15A output current per channel, with a maximum supply voltage of 50V and a wide operating temperature range from -55°C to 125°C. The TO-3 package facilitates through-hole mounting, and the amplifier boasts a 74dB common mode rejection ratio and a 4V/µs slew rate.
Cirrus Logic PA12A technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 20kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15A |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 15A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic PA12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
