
The PA12H is a single-channel power amplifier from Cirrus Logic's Apex Precision Power series. It features a gain bandwidth product of 4MHz and an input bias current of 12nA. The amplifier operates from a dual supply voltage range of 10V to 45V and can deliver an output current of up to 10A per channel. The device is packaged in a TO-3-8 case and is suitable for through-hole mounting. The PA12H is rated for operation over a temperature range of -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 4V/µs |
| RoHS | Not Compliant |
