The PA12M is a single-channel power amplifier from Cirrus Logic with a gain bandwidth product of 4MHz and a slew rate of 2.5V/µs. It operates on a dual supply voltage range of 10V to 45V and has an input bias current of 12nA and an input offset voltage of 2mV. The amplifier is available in a TO-3-8 package and is suitable for through-hole mounting. It is not RoHS compliant and is part of the Apex Precision Power series.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.5V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 96dB |
| RoHS | Not Compliant |