The PA13 is a single-channel power amplifier with a common mode rejection ratio of 74dB and a gain bandwidth product of 4MHz. It operates on a dual supply voltage range of 10V to 45V and has an operating supply current of 25mA. The amplifier is capable of delivering an output current of 10A per channel and has a slew rate of 4V/µs. It is available in a through-hole SIP package and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |