
Operational Amplifiers - Op Amps Linear Op Amp 450V .2A Lead Formed
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
