IC Opamp Gp 4 Circuit 20PSOP
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 900kHz |
| Input Offset Voltage (Vos) | 15V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 30V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |