
Operational Amplifiers - Op Amps Linear OpAmp 38V 5A "A" Grade
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 20V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 103dB |
| RoHS | Not CompliantNo |