Operational Amplifiers - Op Amps IC 350V 120mA PEAK AMP
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Bandwidth | 30kHz |
| Package/Case | TO-220 |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 40mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 120mA |
| Max Supply Voltage | 175V |
| Min Supply Voltage | 50V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIFET |
| Voltage Gain | 96dB |
| RoHS | Compliant |
