
The PA241CEA is a single-channel power amplifier with a gain bandwidth product of 3MHz and a voltage gain of 96dB. It operates over a temperature range of -25°C to 85°C and is available in a TO-3-8 package with a through-hole mount. The amplifier is RoHS compliant and features a slew rate of 30V/µs and an operating supply current of 2.2mA. It can handle a maximum output current of 120mA per channel and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| Technology | BICMOS |
| Voltage Gain | 96dB |
| RoHS | Compliant |