Cirrus Logic PA241CEM technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Max Dual Supply Voltage | 175V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| Packaging | Rail/Tube |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| Technology | BICMOS |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic PA241CEM to view detailed technical specifications.
No datasheet is available for this part.